PDP SEO Portlet

19073-0032

Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19073-0032
Secondary Manufacturer Part#: 19073-0032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
13.8 mm
31.9 x 13.8 mm
31.9 mm
9 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.24861
1400+
$0.23971
2800+
$0.23048
4000+
$0.21912
8000+
$0.21558