PDP SEO Portlet

19073-0007

Ring Tongue Terminal 18-22AWG 18mm 6mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19073-0007
Secondary Manufacturer Part#: 94C7648
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
6 mm
18 x 6 mm
18 mm
2.5 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.214
25+
$0.191
50+
$0.186
100+
$0
250+
$0
500+
$0