PDP SEO Portlet

19072-0073

Ring Tongue Terminal 14-16AWG 21mm 7.92mm Electro-Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19072-0073
Secondary Manufacturer Part#: 19072-0073
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Electro-Tin
7.92 mm
21 x 7.92 mm
21 mm
5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.18713
2000+
$0.17996
4000+
$0.17673
8000+
$0.1735
16000+
$0.16974