PDP SEO Portlet

19070-0145

Ring Tongue Terminal 10-12AWG 26.2mm 7.4mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19070-0145
Secondary Manufacturer Part#: 55H3784
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
7.4 mm
26.2 x 7.4 mm
26.2 mm
4 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.431
10+
$0.347
25+
$0.331
50+
$0.329
100+
$0.325
250+
$0.296
500+
$0.281