PDP SEO Portlet

19070-0136

Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19070-0136
Secondary Manufacturer Part#: 19070-0136
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
13.7 mm
31.6 x 13.7 mm
31.6 mm
8 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.23999
1500+
$0.23018
2000+
$0.21372
4000+
$0.18292
8000+
$0.17895