PDP SEO Portlet

19070-0040

Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19070-0040
Secondary Manufacturer Part#: 19070-0040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
6.7 mm
20.5 x 6.7 mm
20.5 mm
3.5 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$0.11944
3000+
$0.11577
4000+
$0.1072
8000+
$0.0924
16000+
$0.09091