PDP SEO Portlet

19070-0033

Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19070-0033
Secondary Manufacturer Part#: 0190700033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
13.8 mm
31.9 x 13.8 mm
31.9 mm
9 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.20122
8000+
$0.1714
20000+
$0.1642
40000+
$0.15633
100000+
$0.15552