PDP SEO Portlet

19069-0209

Ring Tongue Terminal 10-12AWG 19.94mm 9.53mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19069-0209
Secondary Manufacturer Part#: 0190690209
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
9.53 mm
19.94 x 9.53 mm
19.94 mm
4.83 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.09086
8000+
$0.07771
20000+
$0.07395
40000+
$0.06853
100000+
$0.0672