PDP SEO Portlet

19069-0038

Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series

Manufacturer:Molex
Avnet Manufacturer Part #: 19069-0038
Secondary Manufacturer Part#: 0190690038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
0.25 to 1.5 mm²
Electro-Tin
8.18 mm
16.28 x 8.18 mm
16.28 mm
19069
10 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.08256
20000+
$0.07032
50000+
$0.06736
100000+
$0.0633
250000+
$0.06298