PDP SEO Portlet

19067-0119

Ring Tongue Terminal (3/0)AWG 76.4mm 27.1mm Tin

Manufacturer:Molex
Avnet Manufacturer Part #: 19067-0119
Secondary Manufacturer Part#: 0190670119
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
27.1 mm
76.4 x 27.1 mm
76.4 mm
7.93 mm
(3/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.92
200+
$3.28664
500+
$3.14833
1000+
$2.9068
2500+
$2.88