PDP SEO Portlet

19067-0081

Ring Tongue Terminal 4AWG 46.99mm 12.06mm Electro-Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19067-0081
Secondary Manufacturer Part#: 0190670081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Electro-Tin
12.06 mm
46.99 x 12.06 mm
46.99 mm
5 mm
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.25218
800+
$1.06662
2000+
$1.02173
4000+
$0.94358
10000+
$0.93869