PDP SEO Portlet

19067-0052

Ring Tongue Terminal 6AWG 43.3mm 16.4mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19067-0052
Secondary Manufacturer Part#: 19067-0052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
16.4 mm
43.3 x 16.4 mm
43.3 mm
9 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.68056
550+
$0.65376
1000+
$0.603
2000+
$0.528
4000+
$0.51948