PDP SEO Portlet

19058-0041

Ring Tongue Terminal 14-16AWG 27.7mm 9.8mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19058-0041
Secondary Manufacturer Part#: 19058-0041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
9.8 mm
27.7 x 9.8 mm
27.7 mm
4 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.40141
1000+
$0.38502
2000+
$0.37812
4000+
$0.37122
8000+
$0.36316