PDP SEO Portlet

19057-0073

Ring Tongue Terminal 14-16AWG 34.85mm 13.46mm Electro Tin

Manufacturer:Molex
Avnet Manufacturer Part #: 19057-0073
Secondary Manufacturer Part#: 0190570073
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Electro Tin
13.46 mm
34.85 x 13.46 mm
34.85 mm
6.73 mm
16 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.35139
4000+
$0.29932
10000+
$0.28295
20000+
$0.26694
50000+
$0.26558