PDP SEO Portlet

19054-0088

Ring Tongue Terminal 14-16AWG 28.24mm 11.86mm Tin

Manufacturer:Molex
Avnet Manufacturer Part #: 19054-0088
Secondary Manufacturer Part#: 0190540088
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.86 mm
28.24 x 11.86 mm
28.24 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.21015
8000+
$0.17901
20000+
$0.17148
40000+
$0.16745
100000+
$0.1666