PDP SEO Portlet

19034-0005

Snap Terminal 18-22AWG M 22.61mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19034-0005
Secondary Manufacturer Part#: 19034-0005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
22.61 mm
22.61 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
625+
$0.22778
1250+
$0.22337
2500+
$0.21976
5000+
$0.21648
10000+
$0.21299