PDP SEO Portlet

19025-0007

Manufacturer:Molex
Avnet Manufacturer Part #: 19025-0007
Secondary Manufacturer Part#: 19025-0007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-65 to 105 °C
Zinc Chromate
23.34 mm
23.34 mm
5.14 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.30713
2000+
$0.29434
3000+
$0.28359
4000+
$0.26766
8000+
$0.26184