PDP SEO Portlet

19023-0010

Manufacturer:Molex
Avnet Manufacturer Part #: 19023-0010
Secondary Manufacturer Part#: 19023-0010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-50 to 105 °C
Zinc Chromate
23.4 mm
23.4 mm
2.41 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.15285
3000+
$0.14648
4000+
$0.13563
8000+
$0.13316
16000+
$0.13026