PDP SEO Portlet

19023-0003

Quick Disconnect Terminal 18-22AWG M 20.8mm Zinc Chromate Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19023-0003
Secondary Manufacturer Part#: 19023-0003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-50 to 105 °C
Zinc Chromate
20.8 mm
20.8 mm
2.42 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:450  Mult:1  
USD $:
450+
$0.16389
2200+
$0.16072
4400+
$0.15812
8800+
$0.15576
17600+
$0.15325