PDP SEO Portlet

19019-0052

Quick Disconnect Terminal 12-14AWG F 22mm 7.6mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19019-0052
Secondary Manufacturer Part#: 19019-0052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
7.6 mm
22 x 7.6 mm
22 mm
5.16 mm²
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.23142
2000+
$0.2218
3500+
$0.21509
4000+
$0.2031
8000+
$0.19869