PDP SEO Portlet

19019-0037

Quick Disconnect Terminal 10-12AWG F 25.7mm 7.7mm Electro-Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19019-0037
Secondary Manufacturer Part#: 0190190037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
7.7 mm
25.7 x 7.7 mm
25.7 mm
5.16 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.2065
4000+
$0.1759
10000+
$0.16849
20000+
$0.15557
50000+
$0.1487