PDP SEO Portlet

19019-0014

Quick Disconnect Terminal 18-22AWG F 20mm 6.4mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19019-0014
Secondary Manufacturer Part#: 0190190014
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
6.4 mm
20 x 6.4 mm
20 mm
2.64 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.20565
8000+
$0.17518
20000+
$0.1678
40000+
$0.1645
100000+
$0.16366