PDP SEO Portlet

19019-0011

Manufacturer:Molex
Avnet Manufacturer Part #: 19019-0011
Secondary Manufacturer Part#: 19019-0011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Electro-Tin
6.05 mm
20.04 x 6.05 mm
20.04 mm
2.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.19306
3000+
$0.18523
4500+
$0.17554
7500+
$0.17292
15000+
$0.17013