PDP SEO Portlet

19019-0008

Quick Disconnect Terminal 18-22AWG F 20mm 6mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19019-0008
Secondary Manufacturer Part#: 19019-0008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
6 mm
20 x 6 mm
20 mm
3.86 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.19722
1800+
$0.18932
3700+
$0.18626
7400+
$0.18348
14800+
$0.18052