PDP SEO Portlet

19017-0050

Manufacturer:Molex
Avnet Manufacturer Part #: 19017-0050
Secondary Manufacturer Part#: 19017-0050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-50 to 105 °C
Electro-Tin
7.62 mm
25.4 x 7.62 mm
25.4 mm
5.16 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.30713
1500+
$0.29434
2500+
$0.27263
5000+
$0.26766
10000+
$0.26184