PDP SEO Portlet

19017-0043

Quick Disconnect Terminal 14-16AWG F 22mm 6.4mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19017-0043
Secondary Manufacturer Part#: 0190170043
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-50 to 105 °C
Tin
6.4 mm
22 x 6.4 mm
22 mm
2.64 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.13203
8000+
$0.11246
20000+
$0.10772
40000+
$0.10326
100000+
$0.10272