PDP SEO Portlet

19017-0016

Manufacturer:Molex
Avnet Manufacturer Part #: 19017-0016
Secondary Manufacturer Part#: 0190170016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-50 to 105 °C
Tin
6.4 mm
22 x 6.4 mm
22 mm
4.23 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.16078
22500+
$0.14826
45000+
$0.14751
82500+
$0.14676
202500+
$0.14602