PDP SEO Portlet

19009-0017

Quick Disconnect Terminal 14-16AWG F 9.78mm Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 19009-0017
Secondary Manufacturer Part#: 0190090017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
9.78 mm
9.78 mm
2.41 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.12321
22500+
$0.11343
45000+
$0.11286
82500+
$0.11229
202500+
$0.11172