PDP SEO Portlet

19009-0010

Quick Disconnect Terminal 14-16AWG F 15.1mm 9.8mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19009-0010
Secondary Manufacturer Part#: 0190090010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
9.8 mm
15.1 x 9.8 mm
15.1 mm
5.14 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.16914
8000+
$0.15112
16000+
$0.15035
24000+
$0.14958
32000+
$0.1488