PDP SEO Portlet

19009-0007

Quick Disconnect Terminal 18-22AWG F 14.27mm 9.78mm Tin T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 19009-0007
Secondary Manufacturer Part#: 0190090007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
9.78 mm
14.27 x 9.78 mm
14.27 mm
5.14 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11216
17500+
$0.1053
40000+
$0.10476
80000+
$0.10422
200000+
$0.10368