PDP SEO Portlet

19009-0003

Quick Disconnect Terminal 18-22AWG F 15.1mm 9.8mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19009-0003
Secondary Manufacturer Part#: 0190090003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
9.8 mm
15.1 x 9.8 mm
15.1 mm
2.42 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08912
8000+
$0.07592
20000+
$0.07272
40000+
$0.06948
100000+
$0.06912