PDP SEO Portlet

19007-0084

Quick Disconnect Terminal 10-12AWG F 17.32mm 9.91mm Tin Strip

Manufacturer:Molex
Avnet Manufacturer Part #: 19007-0084
Secondary Manufacturer Part#: 0190070084
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.91 mm
17.32 x 9.91 mm
17.32 mm
5.14 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.34125
13500+
$0.30712
31500+
$0.30555
63000+
$0.30398
153000+
$0.3024