PDP SEO Portlet

19007-0024

Quick Disconnect Terminal 14-16AWG F Tin Adhesive T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 19007-0024
Secondary Manufacturer Part#: 0190070024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
5.16 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.34779
2000+
$0.29745
5000+
$0.28309
10000+
$0.26233
25000+
$0.24182