PDP SEO Portlet

19006-0070

Manufacturer:Molex
Avnet Manufacturer Part #: 19006-0070
Secondary Manufacturer Part#: 0190060070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Electro-Tin
17.2 mm
16.94 x 17.2 mm
16.94 mm
5.16 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  625.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.48407
13500+
$0.41438
31500+
$0.41225
63000+
$0.41012
153000+
$0.408