PDP SEO Portlet

19006-0020

Quick Disconnect Terminal 10-12AWG F 16.94mm 17.2mm Electro-Tin Tape Mounted

Manufacturer:Molex
Avnet Manufacturer Part #: 19006-0020
Secondary Manufacturer Part#: 19006-0020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Electro-Tin
17.2 mm
16.94 x 17.2 mm
16.94 mm
5.16 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.6714
750+
$0.6417
1250+
$0.6028
4000+
$0.5111
8000+
$0.5