19006-0011
Quick Disconnect Terminal, Avikrimp 19006, Female Quick Disconnect, 6.35mm x 0.81mm
- RoHS 10 Compliant
- Tariff Charges
The 19006-0011 is an Avikrimp™ female flag quick disconnect made of brass with tin plated finish for 16 to 14AWG wire. This 190006 series fully insulated quick disconnect comes with nylon (PA) insulation and closed barrel. Flags are used when there is a space constraint and a regular straight quick disconnect is too large. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements.
- Glow-wire compliant
- Accommodates multiple standard tab sizes
- Provides flexibility for a wide variety of applications
- Provides space-savings designs
- Ensures optimum safety from electric shock
- UL94V-2 flammability rating
- Maximum voltage is 600V
- Operating temperature range from -65°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| -65 to 105 °C | ||
| Electro-Tin | ||
| 17.53 mm | ||
| 15.75 x 17.53 mm | ||
| 15.75 mm | ||
| 5.16 mm² | ||
| 16 to 14, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |