19006-0001
Quick Disconnect Terminal, Avikrimp 19006, Female Quick Disconnect, 6.35mm x 0.81mm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| -65 to 105 °C | ||
| Electro-Tin | ||
| 17.53 mm | ||
| 15.75 x 17.53 mm | ||
| 15.75 mm | ||
| 5.16 mm² | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |