PDP SEO Portlet

19005-0001

Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19005-0001
Secondary Manufacturer Part#: 19005-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.65 mm
22.6 x 9.65 mm
22.6 mm
5.16 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:550  Mult:1  
USD $:
550+
$0.13611
2600+
$0.13348
4000+
$0.13132
8000+
$0.12936
16000+
$0.12727