PDP SEO Portlet

19005-0015

Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 19005-0015
Secondary Manufacturer Part#: 19005-0015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.65 mm
26.41 x 9.65 mm
26.41 mm
5.16 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.28427
1500+
$0.27202
2500+
$0.25208
8000+
$0.24748
16000+
$0.24211