PDP SEO Portlet

19004-0012

Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate Tape

Manufacturer:Molex
Avnet Manufacturer Part #: 19004-0012
Secondary Manufacturer Part#: 19004-0012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Zinc Chromate
11.7 mm
28.4 x 11.7 mm
28.4 mm
5.16 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.35427
1500+
$0.34038
2500+
$0.3151
5000+
$0.30935
10000+
$0.30263