PDP SEO Portlet

19003-0050

Manufacturer:Molex
Avnet Manufacturer Part #: 19003-0050
Secondary Manufacturer Part#: 19003-0050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
8.02 mm
19.81 x 8.02 mm
19.81 mm
2.41 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  38.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:450  Mult:1  
USD $:
450+
$0.17084
2100+
$0.1648
4000+
$0.16214
8000+
$0.15972
16000+
$0.15714