PDP SEO Portlet

19003-0128

Quick Disconnect Terminal 18-22AWG F 19.8mm 8.03mm Tin Strip

Manufacturer:Molex
Avnet Manufacturer Part #: 19003-0128
Secondary Manufacturer Part#: 0190030128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
8.03 mm
19.8 x 8.03 mm
19.8 mm
2.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.19661
22500+
$0.17648
45000+
$0.17557
82500+
$0.17466
202500+
$0.17376