PDP SEO Portlet

19003-0062

Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19003-0062
Secondary Manufacturer Part#: 0190030062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
8.02 mm
19.81 x 8.02 mm
19.81 mm
2.64 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.20676
8000+
$0.17612
20000+
$0.16871
40000+
$0.15576
100000+
$0.144