PDP SEO Portlet

19003-0049

Quick Disconnect Terminal 14-16AWG F 23.7mm 9.7mm Tin T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 19003-0049
Secondary Manufacturer Part#: 0190030049
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Tin
9.7 mm
23.7 x 9.7 mm
23.7 mm
5.16 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  354.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.23721