PDP SEO Portlet

19003-0032

Manufacturer:Molex
Avnet Manufacturer Part #: 19003-0032
Secondary Manufacturer Part#: 0190030032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
5.84 mm
19.81 x 5.84 mm
19.81 mm
2.27 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.3239
8000+
$0.2759
20000+
$0.26429
40000+
$0.24401
100000+
$0.2243