PDP SEO Portlet

19003-0024

Quick Disconnect Terminal, InsulKrimp 19003 Series, Female Quick Disconnect, 2.8mm x 0.51mm

Manufacturer:Molex
Avnet Manufacturer Part #: 19003-0024
Secondary Manufacturer Part#: 0190030024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Matte Tin
-65 to 105 °C
Electro-Tin
5.84 mm
19.81 x 5.84 mm
19.81 mm
1.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12668
8000+
$0.10834
20000+
$0.10476
40000+
$0.10422
100000+
$0.10368