PDP SEO Portlet

19003-0013

Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin Mylar Tape

Manufacturer:Molex
Avnet Manufacturer Part #: 19003-0013
Secondary Manufacturer Part#: 19003-0013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Piggyback and right angle flag versions available

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
8.02 mm
19.81 x 8.02 mm
19.81 mm
2.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.24167
2000+
$0.23154
3000+
$0.22378
6000+
$0.22044
12000+
$0.21688