PDP SEO Portlet

19003-0011

Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19003-0011
Secondary Manufacturer Part#: 0190030011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
8.02 mm
19.81 x 8.02 mm
19.81 mm
2.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  8485
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.12072
8000+
$0.10284
20000+
$0.09851
40000+
$0.09095
100000+
$0.0864