PDP SEO Portlet

19003-0003

Quick Disconnect Terminal, InsulKrimp 19003, Female Quick Disconnect, 6.35mm x 0.81mm

Manufacturer:Molex
Avnet Manufacturer Part #: 19003-0003
Secondary Manufacturer Part#: 0190030003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard quick-disconnect terminals accommodates multiple standard tab sizes
  • Piggyback and right angle flag versions available

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
9.65 mm
21.84 x 9.65 mm
21.84 mm
5.16 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  994.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.28492
8000+
$0.24269
20000+
$0.23248
40000+
$0.21464
100000+
$0.1973