PDP SEO Portlet

19003-0001

Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19003-0001
Secondary Manufacturer Part#: 0190030001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
9.65 mm
21.84 x 9.65 mm
21.84 mm
5.16 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  98267.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.16916
8000+
$0.14463
20000+
$0.1379
40000+
$0.12749
100000+
$0.1169